


TLV431ASNT1G | |
|---|---|
DigiKey Part Number | TLV431ASNT1GOSTR-ND - Tape & Reel (TR) TLV431ASNT1GOSCT-ND - Cut Tape (CT) TLV431ASNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV431ASNT1G |
Description | IC VREF SHUNT ADJ 1% 5TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±1% 20 mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV431ASNT1G Models |
Category | Current - Output 20 mA |
Manufacturer onsemi | Tolerance ±1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 80 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package 5-TSOP |
Voltage - Output (Max) 16 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21400 € | 2,14 € |
| 25 | 0,19000 € | 4,75 € |
| 100 | 0,16390 € | 16,39 € |
| 250 | 0,15144 € | 37,86 € |
| 500 | 0,14392 € | 71,96 € |
| 1.000 | 0,13773 € | 137,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12629 € | 378,87 € |
| 6.000 | 0,12266 € | 735,96 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

