
TLV431ALPG | |
|---|---|
DigiKey Part Number | TLV431ALPGOS-ND |
Manufacturer | |
Manufacturer Product Number | TLV431ALPG |
Description | IC VREF SHUNT ADJ 1% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 16 VV ±1% 20 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | TLV431ALPG Models |
Category | Current - Output 20 mA |
Manufacturer onsemi | Tolerance ±1% |
Packaging Bulk | Current - Cathode 80 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 Long Body |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Max) 16 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV431ALPRAG | onsemi | 9.000 | TLV431ALPRAGOSCT-ND | 0,29000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,49900 € | 4,99 € |
| 25 | 0,44880 € | 11,22 € |
| 100 | 0,39380 € | 39,38 € |
| 250 | 0,36760 € | 91,90 € |
| 500 | 0,35180 € | 175,90 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

