TL594CN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.451
Unit Price: 0,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.476
Unit Price: 0,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 866
Unit Price: 1,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.192
Unit Price: 1,13000 €
Datasheet
Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL594CN

DigiKey Part Number
TL594CNOS-ND
Manufacturer
Manufacturer Product Number
TL594CN
Description
IC REG CTRLR BCK/PUSH-PULL 16DIP
Customer Reference
Detailed Description
Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
7V ~ 40V
Manufacturer
onsemi
Frequency - Switching
300kHz
Series
Duty Cycle (Max)
96%
Packaging
Tube
Synchronous Rectifier
Yes
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Dead Time Control, Frequency Control
Function
Step-Down, Step-Up/Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Through Hole
Topology
Buck, Push-Pull
Package / Case
16-DIP (0.300", 7.62mm)
Number of Outputs
2
Supplier Device Package
16-PDIP
Output Phases
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL494CNTexas Instruments2.451296-1799-5-ND0,44000 €Similar
TL494INTexas Instruments2.476296-10194-5-ND0,70000 €Similar
TL594CNTexas Instruments866296-10221-5-ND1,13000 €Similar
TL594INTexas Instruments1.192296-10223-5-ND1,13000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable