
TL494IN | |
|---|---|
DigiKey Part Number | TL494INOS-ND |
Manufacturer | |
Manufacturer Product Number | TL494IN |
Description | IC REG CTRLR BCK/PUSH-PULL 16DIP |
Customer Reference | |
Detailed Description | Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL494IN Models |
Category | Voltage - Supply (Vcc/Vdd) 7V ~ 40V |
Manufacturer onsemi | Frequency - Switching 200kHz |
Series | Duty Cycle (Max) 48% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control |
Function Step-Down, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Buck, Push-Pull | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Outputs 2 | Supplier Device Package 16-PDIP |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL494CN | Texas Instruments | 2.203 | 296-1799-5-ND | 0,44000 € | Similar |
| TL494IN | Texas Instruments | 2.475 | 296-10194-5-ND | 0,70000 € | Similar |
| TL594CN | Texas Instruments | 861 | 296-10221-5-ND | 1,13000 € | Similar |
| TL594IN | Texas Instruments | 1.172 | 296-10223-5-ND | 1,13000 € | Similar |


