TL431IP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 91.643
Unit Price: 0,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.411
Unit Price: 0,98000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 60.520
Unit Price: 0,34000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6.049
Unit Price: 0,14630 €
Datasheet

Similar


Texas Instruments
In Stock: 1.297
Unit Price: 0,31000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.258
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.063
Unit Price: 0,24000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431IP

DigiKey Part Number
TL431IPOS-ND
Manufacturer
Manufacturer Product Number
TL431IP
Description
IC VREF SHUNT ADJ 2.2% 8DIP
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.2%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes