Similar
Similar
Similar
Similar
Similar

TL431IDG | |
|---|---|
DigiKey Part Number | TL431IDGOS-ND |
Manufacturer | |
Manufacturer Product Number | TL431IDG |
Description | IC VREF SHUNT ADJ 2.2% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431IDG Models |
Category | Tolerance ±2.2% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tube | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431ID | Texas Instruments | 12.402 | 296-26720-5-ND | 0,77000 € | Direct |
| TL1431ACDT | STMicroelectronics | 4.639 | 497-2222-1-ND | 0,48000 € | Similar |
| TL1431AIDT | STMicroelectronics | 6.370 | 497-TL1431AIDTCT-ND | 0,55000 € | Similar |
| TL1431CD | Texas Instruments | 917 | 296-10129-5-ND | 0,87000 € | Similar |
| TL1431CDR | Texas Instruments | 10.357 | 296-10129-1-ND | 0,36000 € | Similar |




