Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Similar
Similar

Category | Tolerance ±2.2% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431ACLPRAG | onsemi | 3.489 | TL431ACLPRAGOSCT-ND | 0,37000 € | Similar |
| TL431AILPRAG | onsemi | 1.009 | TL431AILPRAGOSCT-ND | 0,37000 € | Similar |
| TL431AILPRPG | onsemi | 1.739 | TL431AILPRPGOSCT-ND | 0,37000 € | Similar |
| TL431BCLPRAG | onsemi | 1.858 | TL431BCLPRAGOSCT-ND | 0,35000 € | Similar |
| TL431BCLPRMG | onsemi | 2.104 | TL431BCLPRMGOSCT-ND | 0,34000 € | Similar |






