Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA TO-92 (TO-226)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431CLPRPG

DigiKey Part Number
488-TL431CLPRPGTR-ND - Tape & Reel (TR)
488-TL431CLPRPGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TL431CLPRPG
Description
IC VREF SHUNT 2.495V TO92-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA TO-92 (TO-226)
Datasheet
 Datasheet
EDA/CAD Models
TL431CLPRPG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.2%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 Long Body, Formed Leads
Supplier Device Package
TO-92 (TO-226)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.910
Factory Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,20800 €2,08 €
250,18480 €4,62 €
1000,15920 €15,92 €
2500,14704 €36,76 €
5000,13968 €69,84 €
1.0000,13364 €133,64 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12492 €249,84 €
4.0000,12095 €483,80 €
6.0000,11896 €713,76 €
10.0000,11675 €1.167,50 €
14.0000,11546 €1.616,44 €
20.0000,11422 €2.284,40 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €