TL431BIP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.258
Unit Price: 0,33000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 60.502
Unit Price: 0,39000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.019
Unit Price: 0,14564 €
Datasheet

Similar


Texas Instruments
In Stock: 1.287
Unit Price: 0,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.194
Unit Price: 0,24000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 91.626
Unit Price: 0,27000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.4% 100 mA 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BIP

DigiKey Part Number
TL431BIPOS-ND
Manufacturer
Manufacturer Product Number
TL431BIP
Description
IC VREF SHUNT ADJ 0.4% 8DIP
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA 8-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.4%
Manufacturer
onsemi
Temperature Coefficient
50ppm/°C Typical
Packaging
Tube
Current - Cathode
1 mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Adjustable
Package / Case
8-DIP (0.300", 7.62mm)
Voltage - Output (Min/Fixed)
2.495V
Supplier Device Package
8-PDIP
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TL431BIPTexas Instruments2.258296-TL431BIP-ND0,33000 €Direct
TL431ACPRochester Electronics, LLC60.5022156-TL431ACP-ND0,39000 €Similar
TL431AIPRochester Electronics, LLC3.0192156-TL431AIP-ND0,14564 €Similar
TL431BCPTexas Instruments1.287296-TL431BCP-ND0,32000 €Similar
TL431CPTexas Instruments2.194296-1798-5-ND0,24000 €Similar
Obsolete
Marketplace Stock: 5.750 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5.750In Stock
Ships from Rochester Electronics, LLC