Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

TL431BID | |
|---|---|
DigiKey Part Number | TL431BID-ND |
Manufacturer | |
Manufacturer Product Number | TL431BID |
Description | IC VREF SHUNT ADJ 0.4% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431BID Models |
Category | Tolerance ±0.4% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tube | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-SOIC |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431BIDG | onsemi | 31 | TL431BIDGOS-ND | 0,19878 € | Direct |
| TL1431QD | Texas Instruments | 33 | 296-10131-5-ND | 1,38000 € | Direct |
| TL1431MDREP | Texas Instruments | 6.404 | 296-21550-1-ND | 4,08000 € | Upgrade |
| TL1431QDR | Texas Instruments | 3.456 | 296-17021-1-ND | 0,79000 € | Upgrade |
| TL1431QDREP | Texas Instruments | 801 | 296-18135-1-ND | 2,84000 € | Upgrade |





