
TL431BCP | |
|---|---|
DigiKey Part Number | TL431BCPOS-ND |
Manufacturer | |
Manufacturer Product Number | TL431BCP |
Description | IC VREF SHUNT ADJ 0.4% 8DIP |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCP Models |
Category | Tolerance ±0.4% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tube | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case 8-DIP (0.300", 7.62mm) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-PDIP |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431BCP | Texas Instruments | 1.287 | 296-TL431BCP-ND | 0,31000 € | Direct |
| TL431ACP | Rochester Electronics, LLC | 60.518 | 2156-TL431ACP-ND | 0,34000 € | Similar |
| TL431AIP | Rochester Electronics, LLC | 3.119 | 2156-TL431AIP-ND | 0,14448 € | Similar |
| TL431BIP | Texas Instruments | 2.258 | 296-TL431BIP-ND | 0,32000 € | Similar |
| TL431CP | Texas Instruments | 2.244 | 296-1798-5-ND | 0,24000 € | Similar |


