


TL431BCLPRMG | |
|---|---|
DigiKey Part Number | TL431BCLPRMGOSCT-ND - Cut Tape (CT) TL431BCLPRMGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TL431BCLPRMG |
Description | IC VREF SHUNT ADJ 0.4% TO92-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCLPRMG Models |
Category | Tolerance ±0.4% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL431BCLPRAG | onsemi | 1.858 | TL431BCLPRAGOSCT-ND | 0,35000 € | MFR Recommended |
| LM431BCZX | onsemi | 1.148.255 | LM431BCZXCT-ND | 0,09349 € | Similar |
| LM431BIZX | onsemi | 47.478 | LM431BIZXCT-ND | 0,16000 € | Similar |
| TL1431CLPME3 | Texas Instruments | 0 | 296-36736-ND | 0,67144 € | Direct |
| AS431BZTR-E1 | Diodes Incorporated | 1.645 | AS431BZTR-E1DICT-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,20960 € | 5,24 € |
| 100 | 0,18120 € | 18,12 € |
| 250 | 0,16768 € | 41,92 € |
| 500 | 0,15952 € | 79,76 € |
| 1.000 | 0,15282 € | 152,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14730 € | 294,60 € |
| 4.000 | 0,14275 € | 571,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

