Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TL431BCDMR2 | |
|---|---|
DigiKey Part Number | TL431BCDMR2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431BCDMR2 |
Description | IC VREF SHUNT ADJ 0.4% MICRO8 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.4% 100 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCDMR2 Models |
Category | Tolerance ±0.4% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package 8-MSOP |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV431BVDMR2G | onsemi | 3.900 | 488-NCV431BVDMR2GCT-ND | 0,48000 € | Parametric Equivalent |
| TL431BIDMR2G | onsemi | 1.742 | 1990-TL431BIDMR2GCT-ND | 0,40000 € | Parametric Equivalent |
| TL431BVDMR2G | onsemi | 2.264 | TL431BVDMR2GOSCT-ND | 0,60000 € | Parametric Equivalent |


