
TIS75_D75Z | |
|---|---|
DigiKey Part Number | TIS75_D75Z-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TIS75_D75Z |
Description | JFET N-CH 30V TO92-3 |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V 350 mW Through Hole TO-92-3 |
Category | Input Capacitance (Ciss) (Max) @ Vds 18pF @ 10V (VGS) |
Manufacturer onsemi | Resistance - RDS(On) 60 Ohms |
Packaging Tape & Box (TB) | Power - Max 350 mW |
Part Status Obsolete | Mounting Type Through Hole |
FET Type N-Channel | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Breakdown (V(BR)GSS) 30 V | Supplier Device Package TO-92-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 8 mA @ 15 V | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 800 mV @ 4 nA |

