TIP48TU is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 1.969
Unit Price: 1,31000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.554
Unit Price: 0,56800 €
Datasheet
Bipolar (BJT) Transistor NPN 300 V 1 A 10MHz 2 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP48TU

DigiKey Part Number
TIP48TU-ND
Manufacturer
Manufacturer Product Number
TIP48TU
Description
TRANS NPN 300V 1A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 1 A 10MHz 2 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
TIP48TU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
1V @ 200mA, 1A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 300mA, 10V
Power - Max
2 W
Frequency - Transition
10MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.714 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11.714In Stock
Ships from Flip Electronics