Bipolar (BJT) Transistor NPN 60 V 25 A 3MHz 125 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP35AG

DigiKey Part Number
TIP35AGOS-ND
Manufacturer
Manufacturer Product Number
TIP35AG
Description
TRANS NPN 60V 25A TO-247-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 25 A 3MHz 125 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
TIP35AG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
25 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
4V @ 5A, 25A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
15 @ 15A, 4V
Power - Max
125 W
Frequency - Transition
3MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,98000 €3,98 €
302,21167 €66,35 €
1201,82200 €218,64 €
5101,53616 €783,44 €
1.0201,43181 €1.460,45 €
2.0101,41795 €2.850,08 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,98000 €
Unit Price with VAT:4,73620 €

Other Suppliers on DigiKey

462In Stock
Ships from Rochester Electronics, LLC