Category | Current - Collector Cutoff (Max) 1mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1.5A, 4V |
Packaging Bulk | Power - Max 125 W |
Part Status Discontinued at DigiKey | Frequency - Transition 3MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 25 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-218-3 |
Vce Saturation (Max) @ Ib, Ic 4V @ 5A, 25A | Supplier Device Package SOT-93 |