
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 3A, 4V |
Mfr | Power - Max 80 W |
Packaging Tube | Frequency - Transition 3MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-218-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-93 |
Vce Saturation (Max) @ Ib, Ic 4V @ 2.5A, 10A | Base Product Number |
Current - Collector Cutoff (Max) 700µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIP33CG | onsemi | 108 | TIP33CGOS-ND | 2,84000 € | Direct |


