TIP33AG is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 870
Unit Price: 0,62894 €
Datasheet
Image for TIP33AG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP33AG

DigiKey Part Number
488-TIP33AG-ND
Manufacturer
Manufacturer Product Number
TIP33AG
Description
TRANS NPN 60V 10A SOT-93
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 10 A 3MHz 80 W Through Hole SOT-93
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
700µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 1A, 4V
Packaging
Bulk
Power - Max
80 W
Part Status
Discontinued at DigiKey
Frequency - Transition
3MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
10 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-218-3
Vce Saturation (Max) @ Ib, Ic
4V @ 2.5A, 10A
Supplier Device Package
SOT-93
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TIP33AGRochester Electronics, LLC8702156-TIP33AG-ND0,62894 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes