Bipolar (BJT) Transistor PNP - Darlington 60 V 10 A 125 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP145G

DigiKey Part Number
TIP145G-ND
Manufacturer
Manufacturer Product Number
TIP145G
Description
TRANS PNP DARL 60V 10A TO-247-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 60 V 10 A 125 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
2mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 5A, 4V
Packaging
Tube
Power - Max
125 W
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
10 A
Package / Case
TO-247-3
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
TO-247-3
Vce Saturation (Max) @ Ib, Ic
3V @ 40mA, 10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.