TIP142TTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 362
Unit Price: 1,59000 €
Datasheet

Direct


STMicroelectronics
In Stock: 1.381
Unit Price: 2,01000 €
Datasheet

Similar


STMicroelectronics
In Stock: 18
Unit Price: 1,09000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 100 V 10 A 80 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP142TTU

DigiKey Part Number
TIP142TTU-ND
Manufacturer
Manufacturer Product Number
TIP142TTU
Description
TRANS NPN DARL 100V 10A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 10 A 80 W Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
TIP142TTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
3V @ 40mA, 10A
Current - Collector Cutoff (Max)
2mA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 5A, 4V
Power - Max
80 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 980 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

980In Stock
Ships from Flip Electronics