TIP142 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7.009
Unit Price: 2,87000 €
Datasheet

Similar


STMicroelectronics
In Stock: 725
Unit Price: 2,92000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 100 V 10 A 125 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP142

DigiKey Part Number
TIP142OS-ND
Manufacturer
Manufacturer Product Number
TIP142
Description
TRANS NPN DARL 100V 10A TO-247-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 10 A 125 W Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
2mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 5A, 4V
Packaging
Tube
Power - Max
125 W
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
10 A
Package / Case
TO-247-3
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
TO-247-3
Vce Saturation (Max) @ Ib, Ic
3V @ 40mA, 10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TIP142Gonsemi7.009TIP142GOS-ND2,87000 €Direct
TIP142TSTMicroelectronics725497-7653-5-ND2,92000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable