TIP141G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 11.119
Unit Price: 2,46000 €
Datasheet
Bipolar (BJT) Transistor NPN - Darlington 80 V 10 A 125 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP141G

DigiKey Part Number
TIP141GOS-ND
Manufacturer
Manufacturer Product Number
TIP141G
Description
TRANS NPN DARL 80V 10A TO-247-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 10 A 125 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
TIP141G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
3V @ 40mA, 10A
Current - Collector Cutoff (Max)
2mA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 5A, 4V
Power - Max
125 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 39 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

39In Stock
Ships from Flip Electronics