Image for TIP141 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP141

DigiKey Part Number
488-TIP141-ND
Manufacturer
Manufacturer Product Number
TIP141
Description
TRANS NPN DARL 80V 10A SOT-93
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 80 V 10 A 4MHz 125 W Through Hole SOT-93
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
2mA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 5A, 4V
Packaging
Bulk
Power - Max
125 W
Part Status
Discontinued at DigiKey
Frequency - Transition
4MHz
Transistor Type
Operating Temperature
-65°C ~ 150°C
Current - Collector (Ic) (Max)
10 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-218-3
Vce Saturation (Max) @ Ib, Ic
3V @ 40mA, 10A
Supplier Device Package
SOT-93
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.