
TIP140G | |
|---|---|
DigiKey Part Number | TIP140GOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP140G |
Description | TRANS NPN DARL 60V 10A TO-247-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 10 A 125 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | TIP140G Models |
Category | Current - Collector Cutoff (Max) 2mA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 5A, 4V |
Packaging Tube | Power - Max 125 W |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TO-247-3 |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-247-3 |
Vce Saturation (Max) @ Ib, Ic 3V @ 40mA, 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIP142G | onsemi | 9.422 | TIP142GOS-ND | 2,43000 € | Direct |


