Similar



Category | Current - Collector Cutoff (Max) 500µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 3V |
Packaging Tube | Power - Max 2 W |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 5 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220 |
Vce Saturation (Max) @ Ib, Ic 4V @ 20mA, 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIP122G | onsemi | 7.219 | TIP122GOS-ND | 0,99000 € | Direct |
| BDX53CG | onsemi | 1.330 | BDX53CGOS-ND | 1,32000 € | Similar |
| KSD560RTSTU | onsemi | 648 | KSD560RTSTU-ND | 1,42000 € | Similar |
| KSD560YTU | onsemi | 968 | KSD560YTU-ND | 1,42000 € | Similar |
| TIP102G | onsemi | 7.658 | TIP102GOS-ND | 1,80000 € | Similar |






