
TIP115G | |
|---|---|
DigiKey Part Number | TIP115GOS-ND |
Manufacturer | |
Manufacturer Product Number | TIP115G |
Description | TRANS PNP DARL 60V 2A TO-220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 2 A 2 W Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | TIP115G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 8mA, 2A | |
Current - Collector Cutoff (Max) | 2mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 1A, 4V | |
Power - Max | 2 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 50 | 0,63520 € | 31,76 € |
| 100 | 0,56590 € | 56,59 € |
| 500 | 0,44452 € | 222,26 € |
| 1.000 | 0,40545 € | 405,45 € |
| 2.000 | 0,37258 € | 745,16 € |
| 5.000 | 0,33701 € | 1.685,05 € |
| 10.000 | 0,32036 € | 3.203,60 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

