
TIP102TU | |
|---|---|
DigiKey Part Number | TIP102TU-ND |
Manufacturer | |
Manufacturer Product Number | TIP102TU |
Description | TRANS NPN DARL 100V 8A TO-220-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 8 A 2 W Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TIP102TU Models |
Category | Current - Collector Cutoff (Max) 50µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 3A, 4V |
Packaging Tube | Power - Max 2 W |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 8 A | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 2.5V @ 80mA, 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TIP102G | onsemi | 0 | TIP102GOS-ND | 1,78000 € | Direct |
| BDX53CG | onsemi | 610 | BDX53CGOS-ND | 1,31000 € | Similar |
| TIP122G | onsemi | 6.989 | TIP122GOS-ND | 0,99000 € | Similar |
| TIP102 | STMicroelectronics | 8.458 | 497-2546-5-ND | 1,36000 € | Direct |
| BDX53C | STMicroelectronics | 4.612 | 497-12440-5-ND | 1,15000 € | Similar |



