


TIL117VM | |
|---|---|
DigiKey Part Number | TIL117VM-ND |
Manufacturer | |
Manufacturer Product Number | TIL117VM |
Description | OPTOISO 7.5KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TIL117VM Models |
Category | Output Type Transistor with Base |
Manufacturer onsemi | Voltage - Output (Max) 30V |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Number of Channels 1 | Vce Saturation (Max) 400mV |
Voltage - Isolation 7500Vpk | Operating Temperature -40°C ~ 100°C |
Current Transfer Ratio (Min) 50% @ 10mA | Mounting Type Through Hole |
Turn On / Turn Off Time (Typ) 10µs, 10µs (Max) | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31734 € | 317,34 € |
| Unit Price without VAT: | 0,31734 € |
|---|---|
| Unit Price with VAT: | 0,37763 € |

