TIL117TM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 361
Unit Price: 0,65000 €
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: 0,20681 €
Datasheet
Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIL117TM

DigiKey Part Number
TIL117TM-ND
Manufacturer
Manufacturer Product Number
TIL117TM
Description
OPTOISO 7.5KV TRANS W/BASE 6-DIP
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-DIP
Datasheet
 Datasheet
EDA/CAD Models
TIL117TM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
onsemi
Voltage - Output (Max)
30V
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Obsolete
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
7500Vpk
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 10mA
Mounting Type
Through Hole
Turn On / Turn Off Time (Typ)
10µs, 10µs (Max)
Package / Case
6-DIP (0.400", 10.16mm)
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
6-DIP
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4N29Monsemi3614N29M-ND0,65000 €Similar
TIL117GIsocom Components 2004 LTD058-TIL117G-ND0,20681 €Similar
Obsolete
This product is no longer manufactured. View Substitutes