Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIL117SR2VM

DigiKey Part Number
TIL117SR2VMTR-ND - Tape & Reel (TR)
TIL117SR2VMCT-ND - Cut Tape (CT)
TIL117SR2VMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TIL117SR2VM
Description
OPTOISO 7.5KV TRANS W/BASE 6-SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 7500Vpk 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor with Base
Manufacturer
onsemi
Voltage - Output (Max)
30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Number of Channels
1
Vce Saturation (Max)
400mV
Voltage - Isolation
7500Vpk
Operating Temperature
-40°C ~ 100°C
Current Transfer Ratio (Min)
50% @ 10mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
10µs, 10µs (Max)
Package / Case
6-SMD, Gull Wing
Rise / Fall Time (Typ)
2µs, 2µs
Supplier Device Package
6-SMD
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,61800 €6,18 €
1000,45610 €45,61 €
5000,38430 €192,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34687 €346,87 €
2.0000,32766 €655,32 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €