
TIG074E8-TL-H | |
|---|---|
DigiKey Part Number | TIG074E8-TL-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TIG074E8-TL-H |
Description | IGBT 400V SOT-28FL/ECH8 |
Customer Reference | |
Detailed Description | IGBT 400 V Surface Mount SOT-28FL/ECH8 |
Datasheet | Datasheet |
EDA/CAD Models | TIG074E8-TL-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 5.4V @ 2.5V, 100A | |
Switching Energy | - | |
Input Type | Standard | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | SOT-28FL/ECH8 | |
Base Product Number |

