
TIG058E8-TL-H | |
|---|---|
DigiKey Part Number | TIG058E8-TL-HOSTR-ND - Tape & Reel (TR) TIG058E8-TL-HOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TIG058E8-TL-H |
Description | IGBT 400V 8ECH |
Customer Reference | |
Detailed Description | IGBT 400 V Surface Mount 8-ECH |
Datasheet | Datasheet |
EDA/CAD Models | TIG058E8-TL-H Models |
Category | Input Type Standard |
Manufacturer onsemi | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SMD, Flat Leads |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package 8-ECH |
Current - Collector Pulsed (Icm) 150 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 5.6V @ 4V, 100A |

