IGBT 430 V 30 W Through Hole TO-220F-3FS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIG056BF-1E

DigiKey Part Number
TIG056BF-1EOS-ND
Manufacturer
Manufacturer Product Number
TIG056BF-1E
Description
IGBT 430V TO-220F-3FS
Customer Reference
Detailed Description
IGBT 430 V 30 W Through Hole TO-220F-3FS
EDA/CAD Models
TIG056BF-1E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Td (on/off) @ 25°C
46ns/140ns
Packaging
Tube
Test Condition
320V, 240A, 10Ohm, 15V
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
430 V
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
240 A
Package / Case
TO-220-3 Full Pack
Vce(on) (Max) @ Vge, Ic
5V @ 15V, 240A
Supplier Device Package
TO-220F-3FS
Power - Max
30 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable