IGBT 400 V Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIG052TS-TL-E

DigiKey Part Number
TIG052TS-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TIG052TS-TL-E
Description
IGBT 400V 8TSSOP
Customer Reference
Detailed Description
IGBT 400 V Surface Mount 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
onsemi
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
8-TSSOP
Current - Collector Pulsed (Icm)
150 A
Base Product Number
Vce(on) (Max) @ Vge, Ic
5.5V @ 2.5V, 150A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 686.431 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

686.431In Stock
Ships from Rochester Electronics, LLC