TF414T5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9.885
Unit Price: 0,47000 €
Datasheet
JFET N-Channel 40 V 1 mA 100 mW Surface Mount SOT-883 (XDFN3) (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF414T5G

DigiKey Part Number
TF414T5GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TF414T5G
Description
JFET N-CH 40V 1MA SOT883
Customer Reference
Detailed Description
JFET N-Channel 40 V 1 mA 100 mW Surface Mount SOT-883 (XDFN3) (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Drain to Source Voltage (Vdss)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
50 µA @ 10 V
Current Drain (Id) - Max
1 mA
Voltage - Cutoff (VGS off) @ Id
4 V @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
0.7pF @ 10V
Power - Max
100 mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
3-XFDFN
Supplier Device Package
SOT-883 (XDFN3) (1x0.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable