
TF412T5G | |
|---|---|
DigiKey Part Number | 488-TF412T5GTR-ND - Tape & Reel (TR) 488-TF412T5GCT-ND - Cut Tape (CT) 488-TF412T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF412T5G |
Description | NCH J-FET SOT-883 |
Customer Reference | |
Detailed Description | JFET N-Channel 30 V 10 mA Surface Mount SOT-883 (XDFN3) (1x0.6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Drain to Source Voltage (Vdss) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 1.2 mA @ 10 V | |
Current Drain (Id) - Max | 10 mA | |
Voltage - Cutoff (VGS off) @ Id | 1.5 V @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 4pF @ 10V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 3-XFDFN | |
Supplier Device Package | SOT-883 (XDFN3) (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,09262 € | 740,96 € |
| 16.000 | 0,09145 € | 1.463,20 € |
| Unit Price without VAT: | 0,09262 € |
|---|---|
| Unit Price with VAT: | 0,11022 € |

