
TF256TH-4-TL-H | |
|---|---|
DigiKey Part Number | TF256TH-4-TL-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TF256TH-4-TL-H |
Description | JFET N-CH 1MA 3VTFP |
Customer Reference | |
Detailed Description | JFET N-Channel 1 mA 100 mW Surface Mount 3-VTFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Current - Drain (Idss) @ Vds (Vgs=0) | 140 µA @ 2 V | |
Current Drain (Id) - Max | 1 mA | |
Voltage - Cutoff (VGS off) @ Id | 100 mV @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 3.1pF @ 2V | |
Power - Max | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Flat Leads | |
Supplier Device Package | 3-VTFP | |
Base Product Number |

