
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | N-Channel | |
Current - Drain (Idss) @ Vds (Vgs=0) | 210 µA @ 2 V | |
Current Drain (Id) - Max | 1 mA | |
Voltage - Cutoff (VGS off) @ Id | 100 mV @ 1 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 3.1pF @ 2V | |
Power - Max | 30 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1123 | |
Supplier Device Package | 3-USFP | |
Base Product Number |

