
TF202THC-5-TL-H | |
|---|---|
DigiKey Part Number | TF202THC-5-TL-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TF202THC-5-TL-H |
Description | JFET N-CH 1MA 3VTFP |
Customer Reference | |
Detailed Description | JFET N-Channel 1 mA 100 mW Surface Mount 3-VTFP |
Category | Input Capacitance (Ciss) (Max) @ Vds 3.5pF @ 5V |
Manufacturer onsemi | Power - Max 100 mW |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
FET Type N-Channel | Package / Case 3-SMD, Flat Leads |
Current - Drain (Idss) @ Vds (Vgs=0) 210 µA @ 5 V | Supplier Device Package 3-VTFP |
Current Drain (Id) - Max 1 mA | Base Product Number |
Voltage - Cutoff (VGS off) @ Id 200 mV @ 1 µA |

