
TCP-5018UB-DT | |
|---|---|
DigiKey Part Number | TCP-5018UB-DTOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCP-5018UB-DT |
Description | IC PTIC CONTROLLER 6WLCSP |
Customer Reference | |
Detailed Description | RF IC Analog Tunable Capacitor 700MHz ~ 2.7GHz 6-WLCSP (1.1x0.62) |
EDA/CAD Models | TCP-5018UB-DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Analog Tunable Capacitor | |
Frequency | 700MHz ~ 2.7GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLCSP (1.1x0.62) | |
Base Product Number |

