
TCP-4147UB-DT | |
|---|---|
DigiKey Part Number | TCP-4147UB-DT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCP-4147UB-DT |
Description | IC PTIC TUNABLE 4.1 4WLCSP |
Customer Reference | |
Detailed Description | RF IC Analog Tunable Capacitor 700MHz ~ 2.7GHz 4-WLCSP (0.63x0.61) |
EDA/CAD Models | TCP-4147UB-DT Models |
Category | Frequency 700MHz ~ 2.7GHz |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 4-XFBGA |
Part Status Obsolete | Supplier Device Package 4-WLCSP (0.63x0.61) |
Function Analog Tunable Capacitor | Base Product Number |

