
TCP-4127UB-DT | |
|---|---|
DigiKey Part Number | 2156-TCP-4127UB-DT-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | TCP-4127UB-DT |
Description | IC PTIC TUNABLE 4.1 4WLCSP |
Customer Reference | |
Detailed Description | RF IC Analog Tunable Capacitor 700MHz ~ 2.7GHz 4-WLCSP (0.63x0.61) |
Datasheet | Datasheet |
EDA/CAD Models | TCP-4127UB-DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Analog Tunable Capacitor | |
Frequency | 700MHz ~ 2.7GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA | |
Supplier Device Package | 4-WLCSP (0.63x0.61) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 0,30982 € | 255,91 € |
| Unit Price without VAT: | 0,30982 € |
|---|---|
| Unit Price with VAT: | 0,36869 € |

