RF IC Analog Tunable Capacitor 700MHz ~ 2.7GHz 4-WLCSP (0.63x0.61)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCP-4112UB-DT

DigiKey Part Number
TCP-4112UB-DT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCP-4112UB-DT
Description
IC PTIC TUNABLE 4.1 4WLCSP
Customer Reference
Detailed Description
RF IC Analog Tunable Capacitor 700MHz ~ 2.7GHz 4-WLCSP (0.63x0.61)
EDA/CAD Models
TCP-4112UB-DT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Analog Tunable Capacitor
Frequency
700MHz ~ 2.7GHz
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
4-XFBGA
Supplier Device Package
4-WLCSP (0.63x0.61)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 216.400 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

216.400In Stock
Ships from Rochester Electronics, LLC