RF IC Analog Tunable Capacitor 700MHz ~ 2.7GHz 8-WLCSP (0.83x0.65)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCP-3147H-DT

DigiKey Part Number
TCP-3147H-DT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCP-3147H-DT
Description
IC PTIC TUNABLE 4.7PF WLCSP
Customer Reference
Detailed Description
RF IC Analog Tunable Capacitor 700MHz ~ 2.7GHz 8-WLCSP (0.83x0.65)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Analog Tunable Capacitor
Frequency
700MHz ~ 2.7GHz
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
8-XFBGA, WLCSP
Supplier Device Package
8-WLCSP (0.83x0.65)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4.000In Stock
Ships from Rochester Electronics, LLC