RF IC Tuner 700MHz ~ 2.7GHz 6-QFN (1.6x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCP-3033H-QT

DigiKey Part Number
TCP-3033H-QT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCP-3033H-QT
Description
IC PTIC HI TUNABLE 3.3PF 6QFN
Customer Reference
Detailed Description
RF IC Tuner 700MHz ~ 2.7GHz 6-QFN (1.6x1.2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Tuner
Frequency
700MHz ~ 2.7GHz
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
6-VFDFN
Supplier Device Package
6-QFN (1.6x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.