RF IC Analog Tunable Capacitor General Purpose 20-WLCSP (2.19x1.99)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCC-206A-RT

DigiKey Part Number
TCC-206A-RTOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCC-206A-RT
Description
IC PTIC CTLR 6-OUTPUT 20WLCSP
Customer Reference
Detailed Description
RF IC Analog Tunable Capacitor General Purpose 20-WLCSP (2.19x1.99)
EDA/CAD Models
TCC-206A-RT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Analog Tunable Capacitor
Frequency
-
RF Type
General Purpose
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
20-UFBGA, WLCSP
Supplier Device Package
20-WLCSP (2.19x1.99)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 462.007 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

462.007In Stock
Ships from Rochester Electronics, LLC