Controller 32 b SPI 16-CSP (2.1x1.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCC-103C-RT

DigiKey Part Number
TCC-103C-RT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCC-103C-RT
Description
IC CONTROLLER 32BIT 16CSP
Customer Reference
Detailed Description
Controller 32 b SPI 16-CSP (2.1x1.9)
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Controller
Number of Channels
2
Resolution (Bits)
32 b
Sampling Rate (Per Second)
-
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.1V ~ 5.5V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFBGA, CSPBGA
Supplier Device Package
16-CSP (2.1x1.9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.