Similar



TCA0372DP1G | |
|---|---|
DigiKey Part Number | TCA0372DP1GOS-ND |
Manufacturer | |
Manufacturer Product Number | TCA0372DP1G |
Description | IC POWER 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Power Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TCA0372DP1G Models |
Category | Current - Supply 8mA |
Mfr | Current - Output / Channel 1 A |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 1.4V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCA0372DWR2G | onsemi | 3.057 | TCA0372DWR2GOSCT-ND | 1,67000 € | Similar |


