
T30LMXT3V4T245MU2TAG | |
|---|---|
DigiKey Part Number | 488-T30LMXT3V4T245MU2TAGTR-ND - Tape & Reel (TR) 488-T30LMXT3V4T245MU2TAGCT-ND - Cut Tape (CT) 488-T30LMXT3V4T245MU2TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T30LMXT3V4T245MU2TAG |
Description | 4 BIT DUAL TRANSLATOR - 245 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 2 Channel 400Mbps 16-UQFN (1.8x2.6) |
Datasheet | Datasheet |
Category | Voltage - VCCB 0.9 V ~ 3.6 V |
Manufacturer onsemi | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 400Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-UFQFN |
Number of Circuits 2 | Supplier Device Package 16-UQFN (1.8x2.6) |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 0.9 V ~ 3.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,29800 € | 7,45 € |
| 100 | 0,25920 € | 25,92 € |
| 250 | 0,24084 € | 60,21 € |
| 500 | 0,22972 € | 114,86 € |
| 1.000 | 0,22057 € | 220,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21818 € | 654,54 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |



